
Number
GP Lithium button cell CR2354
Highlights & Details
- Good temperature behavior
- High energy density
- Low self-discharge
Technical specifications
- Product type
Button cell
- Size
CR 2354
- Dim
(Ø x H) 23 mm x 5.4 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
560 mAh
- Height
5.4 mm
- (Ø)
23 mm
- Temperature range
-10 to +60 °C
- Alternative battery types
BR2354
DL2354
ECR2354
KCR2354
KL2354
KECR2354
LM2354
- Content
1 pc(s)
- Rechargeable
No
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Information
Information 2446346 GP Button cell CR 2354 3 V 1 pc(s) 560 mAh Lithium GPCR2354STD234C1
Test Summary Report 2446346 GP Button cell CR 2354 3 V 1 pc(s) 560 mAh Lithium GPCR2354STD234C1
Security datasheet
Security datasheet 2446346 GP Button cell CR 2354 3 V 1 pc(s) 560 mAh Lithium GPCR2354STD234C1
Security datasheet 2446346 GP Button cell CR 2354 3 V 1 pc(s) 560 mAh Lithium GPCR2354STD234C1
Description
Features
- Child-proof packaging
- This text is machine translated.
















