
Number
GP Lithium button cell CR3032
Highlights & Details
- Good temperature behavior
- High energy density
- Low self-discharge
Technical specifications
- Product type
Button cell
- Size
CR 3032
- Dim
(Ø x H) 30 mm x 3.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
500 mAh
- Height
3.2 mm
- (Ø)
30 mm
- Weight
0.012 g
- Temperature range
-10 to +60 °C
- Alternative battery types
DL3032
ECR3032
KCR3032
KL3032
KECR3032
LM3032
- Content
1 pc(s)
- Rechargeable
No
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 2446347 GP Button cell CR 3032 3 V 1 pc(s) 500 mAh Lithium GPCR3032STD265C1
Security datasheet
Security datasheet 2446347 GP Button cell CR 3032 3 V 1 pc(s) 500 mAh Lithium GPCR3032STD265C1
Security datasheet 2446347 GP Button cell CR 3032 3 V 1 pc(s) 500 mAh Lithium GPCR3032STD265C1
Description
Features
- Child-proof packaging
- This text is machine translated.
















