
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.89
€ 21.79
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
Only 3 Piece(s) available
Highlights & Details
LED TorchGPDISFLC33BK904
- 2 light intensity levels
- Adjustable focus
- Side COB LED
- Magnetic end cap
- This text is machine translated.
Technical specifications
- Luminosity COB-LED 180 lm
- 2x AA battery (included)
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
20 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
100 m
- Weight
128 g
- Dim
(Ø x L) 25 mm x 165 mm
- Light duration (high)
20 h
- Luminous flux (high)
150 lm
- Luminous flux (low)
30 lm
- Material
Aluminium
- Length
165 mm
- (Ø)
25 mm
IPX4
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2116412 GP Discovery GPDISFLC33BK904 GPDISFLC33BK904 LED (monochrome) Torch battery-powered 150 lm 20 h 128 g
User & Safety Instructions
User & Safety Instructions 2116412 GP Discovery GPDISFLC33BK904 GPDISFLC33BK904 LED (monochrome) Torch battery-powered 150 lm 20 h 128 g
Description
The torch for daily use!
With this compact and light but still very robust torch you always have a reliable light dispenser at hand.
The robust aluminum housing has a handy surface and has been tested at a height of 1 m. The high-quality reflector produces a uniform light cone. The torch can be conveniently operated via the practical end cap switch.
This text is machine translated.
With this compact and light but still very robust torch you always have a reliable light dispenser at hand.
The robust aluminum housing has a handy surface and has been tested at a height of 1 m. The high-quality reflector produces a uniform light cone. The torch can be conveniently operated via the practical end cap switch.
This text is machine translated.
Features
- 2 luminous intensity
- focusable
- Magnetic end cap
- Side COB-LED
- Impact and splash-proof
- Robust and handy aluminum casing
- Drop-tested from 1 m height
- End cap switch
- Cree-LED installed
Scope of delivery
- C33
- Batteries
- Clip
- User manual.

















