
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
4% = € 0.79
€ 16.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
LED TorchGPDISFLC32BK874
- Adjustable focus
- Compact and lightweight
- End cap switch
- This text is machine translated.
Technical specifications
- 3x AAA battery (included)
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
15 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
100 m
- Weight
120.5 g
- Dim
(Ø x L) 31 mm x 106 mm
- Light duration (high)
15 h
- Luminous flux (high)
300 lm
- Material
Aluminium
- Length
106 mm
- (Ø)
31 mm
IPX4
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2116411 GP Discovery GPDISFLC32BK874 GPDISFLC32BK874 LED (monochrome) Torch battery-powered 300 lm 15 h 120.5 g
User & Safety Instructions
User & Safety Instructions 2116411 GP Discovery GPDISFLC32BK874 GPDISFLC32BK874 LED (monochrome) Torch battery-powered 300 lm 15 h 120.5 g
Description
The torch for daily use!
With this compact and light but still very robust torch you always have a reliable light dispenser at hand.
The robust aluminum housing has a handy surface and has been tested at a height of 1 m. The high-quality reflector produces a uniform light cone. The torch can be conveniently operated via the practical end cap switch.
This text is machine translated.
With this compact and light but still very robust torch you always have a reliable light dispenser at hand.
The robust aluminum housing has a handy surface and has been tested at a height of 1 m. The high-quality reflector produces a uniform light cone. The torch can be conveniently operated via the practical end cap switch.
This text is machine translated.
Features
- Focusable
- Impact and splash-proof
- Robust and handy aluminum casing
- Drop-tested from 1 m height
- End cap switch
- Cree-LED installed
Scope of delivery
- C32
- Batteries
- Wrist strap
- User manual.

















