
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
5% = € 0.71
€ 13.57
5
7% = € 0.99
€ 13.29
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€
Only 4 Piece(s) available
Highlights & Details
Lithium battery 2CR5
- High energy density
- Temperature range -40 to +60 ºC
Technical specifications
- Size
2CR5
- Technology
Lithium
- Voltage
6 V
- Alternative battery types
EL2CR5
KL2CR5
EL2CR5BP
RL2CR5
DL245
DL345
2CR5M
5032LC
245
- Temperature range
-40 - +60 °C
- Length
34 mm
- Width
17 mm
- Height
45 mm
- Content
1 pc(s)
- Type
GP2CR5STD109C1
- Dim
(L x W x H) 34 x 17 x 45 mm
- Product type
Camera battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1875346 GP GP2CR5STD109C1 Camera battery 2CR5 Lithium 6 V 1 pc(s)
Security datasheet
Security datasheet 1875346 GP GP2CR5STD109C1 Camera battery 2CR5 Lithium 6 V 1 pc(s)
Description
Reliable lithium battery for electronic cameras, cameras, flash devices, remote control, clocks, radios and much more. Good temperature property and long life.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 29.40*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































