
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
5
7% = € 0.14
€ 1.95
10
9% = € 0.19
€ 1.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
GP special high-voltage battery 476 A
- Voltage 6V
Technical specifications
- Size
476 A
- Product type
Non-standard battery
- Technology
Alkali-manganese
- Voltage
6 V
- Capacity (mAh, Ah)
105 mAh
- Alternative battery types
A476
E476A
V4034PX
V476A
V476GA
L1325
V34PX
GP476A
WE476A
UM476A
Show more
- Height
25.2 mm
- (Ø)
13.0 mm
- Content
1 pc(s)
- Type
GP476A769C1
- Rechargeable
No
- Dim
(Ø x H) 13.0 mm x 25.2 mm
Documents & Downloads
Datasheet
Datasheet 650209 GP GP476A769C1 Non-standard battery 476 A Alkali-manganese 6 V 105 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650209 GP GP476A769C1 Non-standard battery 476 A Alkali-manganese 6 V 105 mAh 1 pc(s)
Description
With some devices of normal batteries not, but you need a battery with a high voltage, as well as great endurance. The 476A is ideal for use in cameras, remote controls, car central locking systems, garage door openers, bite indicators, electronic neck straps and electronic toys. The capacity of the battery is 105 mAh. The diameter is 13 mm and the height 25.2 mm.
This text is machine translated.
This text is machine translated.











