
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
5
6% = € 0.12
€ 1.80
10
9% = € 0.18
€ 1.74
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
GP 1/3 AA NiMH battery GP25AAH
- Capacity 250 mAh
- Flat-Top
Technical specifications
- Size
1/3 AA
- Product type
Non-standard battery (rechargeable)
- Technology
NiMH
- Dim
(Ø x H) 14.5 mm x 16.7 mm
- Voltage
1.2 V
- Capacity (mAh, Ah)
250 mAh
- Special-purpose battery features
Flat top
- Max. charge voltage
1.5 V
- Max. charging current
250 mA
- Terminal voltage
0.9 V
- Discharge current (max.)
0.75 A
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Height
16.7 mm
- (Ø)
14.5 mm
- Weight
7 g
- Content
1 pc(s)
- Type
GPIND25AAHB
- Rechargeable
Yes
- Integrated surge protection
No
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1417758 GP GPIND25AAHB Non-standard battery (rechargeable) 1/3 AA Flat top NiMH 1.2 V 250 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1417758 GP GPIND25AAHB Non-standard battery (rechargeable) 1/3 AA Flat top NiMH 1.2 V 250 mAh 1 pc(s)
Description
High-quality special rechargeable battery for battery pack or industrial solutions.
This text is machine translated.
This text is machine translated.
Hints
This text is machine translated.





