
Highlights & Details
ZA675 GP zinc-air hearing aid battery 1.4V 6 pieces
- Practical packaging
- Long operating life
- Set of 6
Technical specifications
- Product type
Hearing aid battery
- Size
PR44-675
- Dim
(Ø x H) 11.6 mm x 5.4 mm
- Connector
Stud and socket
- Technology
Zinc air
- Voltage
1.4 V
- Capacity (mAh, Ah)
650 mAh
- Height
5.4 mm
- (Ø)
11.6 mm
- Weight
1.85 g
- Temperature range
-10 °C to +50 °C
- Alternative battery types
675A
HA675
V675AT
DA675
P675
A675
PR675H
PRX675H
AC675E
A675EZ
Show more
- Type
Button cell with color-coded protective film (blue) for activation through oxygen. Mercury-free.
- Content
6 pc(s)
- Rechargeable
No
- Range of use
Hearing aids
Documents & Downloads
Datasheet
Datasheet 3788929 GP Hearing aid battery PR44-675 1.4 V 6 pc(s) 650 mAh Zinc air GPZA675F564C6
User & Safety Instructions
User & Safety Instructions 3788929 GP Hearing aid battery PR44-675 1.4 V 6 pc(s) 650 mAh Zinc air GPZA675F564C6
Description
This text is machine translated.
Scope of delivery
- 6x ZA675 hearing aid battery



