
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
5
7% = € 0.12
€ 1.55
10
10% = € 0.17
€ 1.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€
Highlights & Details
GP high-voltage special battery 29A
- Voltage 9 V
- Capacity 20 mAh
Technical specifications
- Size
29A
- Technology
Alkali-manganese
- Voltage
9 V
- Capacity (mAh, Ah)
20 mAh
- Alternative battery types
A29
E29A
V29PX
V29GA
V29A
L721
MN29
GP29A
GP29
G29A
Show more
- Width
0.800 cm
- Height
21.9 mm
- Depth
0.800 mm
- (Ø)
8 mm
- Weight
3.5 g
- Content
1 pc(s)
- Type
Super
- Rechargeable
No
- Dim
(Ø x H) 8 mm x 21.9 mm
- Product type
Non-standard battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1505867 GP Super Non-standard battery 29A Alkali-manganese 9 V 20 mAh 1 pc(s)
Security datasheet
Security datasheet 1505867 GP Super Non-standard battery 29A Alkali-manganese 9 V 20 mAh 1 pc(s)
Description
Powerful 9 V special battery. Is mainly used in remote controls of all kinds such as car central locking systems, garage door openers, etc.
Hints
This text is machine translated.












































