
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
6% = € 0.27
€ 4.34
10
8% = € 0.37
€ 4.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€
Highlights & Details
9V battery GP alkaline Ultra 9V 1 pieces
- Compact 100% paper packaging
- Patented, spill-resistant design
- Durable Power
Technical specifications
- Size
9V PP3
- Technology
Alkali-manganese
- Voltage
9 V
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
1 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Plastic free packaging
Plastic-free packaging
- Product type
9 V / PP3 battery
Documents & Downloads
Datasheet
Datasheet 2900370 GP Ultra 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)
Security datasheet
Security datasheet 2900370 GP Ultra 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)
Description
Get the best out of your devices with the powerful GP Ultra Alkaline 9V Block batteries with G-TECH technology.
G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices These Ultra 9V alkaline batteries are suitable for the most common portable devices, such as microphones, smoke detectors, walkie-talkies and more. They are delivered individually in a 100% paper package. Choose GP Ultra 9V batteries with G-TECH technology and enjoy the strong performance your devices need.
This text is machine translated.
G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices These Ultra 9V alkaline batteries are suitable for the most common portable devices, such as microphones, smoke detectors, walkie-talkies and more. They are delivered individually in a 100% paper package. Choose GP Ultra 9V batteries with G-TECH technology and enjoy the strong performance your devices need.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































