
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
3
5% = € 0.32
€ 5.55
5
8% = € 0.45
€ 5.42
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€
Highlights & Details
9V 6LR61 E-Block 1 pc pack
- Multi-purpose battery: Suitable for all applications
- Ideal for use in everyday life
- Outstanding Performance and Highest Security
Technical specifications
- Size
9V PP3
- Technology
Alkali-manganese
- Voltage
9 V
- Capacity (mAh, Ah)
560 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
45 g
- Content
1 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Product type
9 V / PP3 battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 3304487 Intenso 7501451 9 V / PP3 battery Alkali-manganese 560 mAh 9 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3304487 Intenso 7501451 9 V / PP3 battery Alkali-manganese 560 mAh 9 V 1 pc(s)
Description
From children's toys to clocks and kitchen scales to remote controls and computer accessories, Intenso Energy Ultra batteries guarantee maximum performance and longevity to guarantee the best possible use of your applications. Whether low power is needed for a long-term period or high power requirements are placed on the battery in the short-term, Intenso guarantees optimum usage options for every power consumption.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































