This device is the 84 centimeters long version of the Fiskars QuikFit handle graphite in the form of drops. His grip has a non-slip surface and provides optimal comfort and safety while working. The product is painted and is made of hardened aluminum. It is a stable and durable material, which also has a low weight of the product. This weighs only 290 grams. This Fiskars QuikFit handle graphite In this model is the easiest way to handle this product series. This device can be used by the left and right handed people also have to be used. There is also a special pin hole at one end for easy and convenient storage. As for the other stalks of the QuikFit™ range there is a special mechanism, which automatically handle the slide locked so that the tool is ready for immediate use. This product has an excellent design and is therefore with the Red Dot Design Award honors.
This text is machine translated.