If you used to produce professional music, videos or other content, you had to visit specialized studios. Today podcasts and YouTube videos are recorded for millions of followers and even international hit albums at home or on the go. It doesn't take much more to do this. However, it is crucial that the remaining equipment is as flexible and thoughtful as possible.
With the VARI® ARM M 38, Gravity® has created such a universal tool that enables you to use a wide range of devices - from the microphone clip to the tablet or a ACTION cam - almost anywhere and in any direction in a matter of seconds.
The VARI®-ARM M 38 is an innovative three-joint mounting arm that lets you move your equipment completely freely and precisely to any desired position. The CLOU: It takes only one set screw to fix and release the three joints. Once you have found your desired position, tighten the set screw and all the elements of the VARI® ARM M 38 remain firmly and securely in position - thanks to a load-bearing capacity of 3 kilograms even for screwed-on DSLM cameras including standard lens or a microphone heavyweight such as the broadcast classic RE-20.
At the top end of the VARI®-ARM, there is a 3/8" thread on which you can screw a microphone clip, a pop filter and more. The supplied adaptor (3/8" to 1/4" reduction thread) gives you complete flexibility, allowing you to use almost any camera on the market, a handheld recorder or a smartphone holder with the VARI® ARM M 38. Thanks to the solid clamp with a wide 15 to 35 mm clamping area at the lower end, the VARI®-ARM can also be easily attached to most tables and pipes (e.g. on tripods).
As a universal tool for your creative applications, the versatility of the VARI®-ARM M 38 is very limited.
This text is machine translated.