Particularly on tour, it is important that all instruments, devices and accessories can be packed in a compact package and easily stowed in the bus. The Gravity Rapid desk set combines the tried and tested stable Gravity KSX2 keyboard stand with a double X-support and the Gravity Rapid Desk 1.In this way you obtain a stable table that can be assembled in a few simple steps and can also be dismantled in two flat parts again. This combination is of course an absolutely solid solution in the studio or rehearsal room.
Your individual setup with laptop, DJ-mixer, controller or also small rack-synthesizer find adequate space on the generous table top with a bearing depth of 48 cm and a width of 100 cm. The plate and stand can be loaded with up to 60 kg and the slots in the surface of the support made of powder-coated steel ensure optimum cooling of the devices.
The upper bars of the keyboard stand are simply pushed into the recesses in the middle of the underside of the support and the X stand is then opened. A further fixing or screwing on the support is not necessary.
This text is machine translated.