Mastering and mixing professionals usually sit in a listening room specially designed for this purpose and listen to music under ideal conditions. The studio monitors are either integrated into the wall or positioned on expensive stand solutions which stand at sufficient distance from the studio furniture and do not have to fear any accidental contact. In the daily routine of most musicians, producers, podcasters, etc. the audio monitors are present directly on the table. Not because this is the ideal solution, but simply because there is no more space.
But even if you invest in a good table stand under these conditions, you have to live by people passing by or an unconscious movement moving the whole construction - and it's over with the clean stereo triangle. Furthermore, conventional studio monitor stands use a lot of space on the table thanks to their lower base plate.
With the SP 3102 TM, Gravity® addresses these problems. The studio monitor stand has a table clamp for securing the construction to tables with a maximum panel thickness of 100 mm. As is usual with Gravity®, the tightening is done by means of a stable and handy rotary knob. Contrary to the conventional table stands, which need a large base plate for static reasons, the terminal socket of the SP 3102 TM measures only 10 x 7 cm and does not take up more space than a commercially available screen holder. Due to the well thought-out design, the studio monitors do not protrude too far into the table area themselves – so even on tables with a low depth more distance to the listener can be achieved and a clean listening triangle with a sweet spot can be formed.
No more crazy with the SP 3102 TM, because the clamp keeps the stands firmly in position. Now it is essential to align the monitors perfectly on the hearing position - and here too the SP 3102 TM offers everything, WAS you need. The stand is equipped with clearly visible markings for adjusting the height, rotation and tilt. In addition, the EVA-stuffing and the anti-tipping guard see to it that your valuable monitors remain safely on the upper storage even at maximum incline of 15°. Now you only need to add yourself to the sweet Spot.
This text is machine translated.