The MS 2322 B is a premium microphone stand with particularly strong tube thickness, black powder coating and 168 cm maximum height. The highly stable cast iron plate base has a rubber base for acoustic insulation and protection of the floor space.The position and inclination of the pull-out gallows can be precisely adjusted on the suspension with 2 clamping screws. It has a quick release and a maximum length of 88 cm for flexible placement of the microphone. The handle of the smooth, durable height adjustment of the GMS 2322 B and the screw knobs are made of highly resistant ABS with a non-slip soft-touch coating made of thermoplastic for comfortable operation. For this purpose, the specially designed counter nut enables a quick and firm mounting of the microphone holder without tools.VARIWEIGHT® compatible - patented stability system for a secure hold and easy transport through usable weight disc.The GMS 2322 B is supplied with an additional set of black coding rings, further rings are available in many colors for clear personalization.
This text is machine translated.