Creativity knows no limits, but space is already. The Gravity® FDJT 01 DJ-Desk is a place where you can unfold without limits. On it you hold your set-up compact and are always ready for the moment, when the inspiration strikes.
Your familiar listening monitor can be fitted with height-adjustable, 360-degree rotating and 15-degree tilting features. The exact positioning and inclination of the loudspeakers is enormously simplified by a precise scale at the pipes.
The laptop sits atop as the heart of your setup in the middle of the table and is always securely fixed by the well-thought-out holder with the integrated pins, even at a high angle. In addition, the support for the loudspeakers as well as those of the laptop can be moved completely infinitely to the left and right on the rear rail of the Gravity® FDJT 01 DJ-Desk.
So that you can adapt the table optimally to your body size, it is adjustable between 680 mm and 1090 mm in height and offers you with a useful depth of 500 mm and a width of 1190 mm sufficient place to accommodate your equipment.
The adjustable leveling feet ensure more stability, which compensates any ground unevenness and the mountable cross-bars that strengthens the table clearly.
This text is machine translated.