
Highlights & Details
gravity SA 6131 B Screen Mount, Table Mount, Swivel Arm
- Holder type: Swivelling, Height-adjustable, RotatableSupports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 68,6 cm (27")Load capacity (max.) 9 kg
Technical specifications
- Mounting option: Screw terminal, table mountingScreen weight min. : 2 kgMax. Screen weight : 9 kgAlso suitable for curved screens: YesTILT movement: -40° - +40°Swivel range 180 °Rotate 360 °Maximum arm length 527 mmMaximum arm height 620 mmHeight of receiving rod 310 mmHeight adjustment: Infinitely variableCable management : Yes
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Height-adjustable
Rotatable
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Material (details)
Aluminum, steel
- Weight
3.22 kg
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2616417 Gravity SA 6131 B Monitor desk mount 1 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Swivelling, Height-adjustable, Rot
Description
This text is machine translated.










