
Number
Technical specifications
- Size
LiFePo PP3
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(W x H x D) 155 x 100 x 70 mm
- Voltage
12.8 V
- Capacity (mAh, Ah)
7 Ah
- Special-purpose battery features
Blade terminal
- Max. charge voltage
14.6 V
- Max. charging current
5 A
- Terminal voltage
9.2 V
- Discharge current (max.)
12 A
- Continuous discharge
7 A
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Width
155 mm
- Height
100 mm
- Depth
70 mm
- Weight
1.2 kg
- Content
1 pc(s)
- Type
CUBE LiFePO4
- Rechargeable
Yes
- Integrated surge protection
Yes
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 3350632 Green Cell CUBE LiFePO4 Non-standard battery (rechargeable) LiFePo PP3 Blade terminal Li-ion 12.8 V 7 Ah 1 pc(s)
Security datasheet
Security datasheet 3350632 Green Cell CUBE LiFePO4 Non-standard battery (rechargeable) LiFePo PP3 Blade terminal Li-ion 12.8 V 7 Ah 1 pc(s)
Warranty Terms
Warranty Terms 3350632 Green Cell CUBE LiFePO4 Non-standard battery (rechargeable) LiFePo PP3 Blade terminal Li-ion 12.8 V 7 Ah 1 pc(s)
Description
Features
- Modern protection system against charging at negative temperatures, high resistance to water spray (IP54) and an integrated intelligent BMS system
- This text is machine translated.
Scope of delivery
- Lithium-iron-phosphate battery














