
Number
GreenCell lead-acid battery AGM
Technical specifications
- Dim
(W x H x D) 90 x 107 x 70 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
5 Ah
- Height
107 mm
- Weight
1500 g
- Content
1 pc(s)
- Type
Green Cell - USV-Akku - 1 x Batterie - Sealed Lead Acid (SLA)
- Rechargeable
Yes
- Connector
6.35 mm blade terminal
- Factory colour
Green
- Depth
70 mm
- Width
90 mm
- Features
High number of charge cycles
Maintenance-free
- Range of use
UPS systems
- VDS certification
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2471345 Green Cell Green Cell - USV-Akku - 1 x Batterie - Sealed Lead Acid (SLA) AGM27 VRLA 12 V 5 Ah AGM (W x H x D) 90 x 107 x
Security datasheet
Security datasheet 2471345 Green Cell Green Cell - USV-Akku - 1 x Batterie - Sealed Lead Acid (SLA) AGM27 VRLA 12 V 5 Ah AGM (W x H x D) 90 x 107 x
Description
This text is machine translated.
Features
- Fixed cycle
- Maintenance free
- Up to 5 years life
- Vibration-proof
- Stable function
- Leak protection
- High reliability















