
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.15
€ 28.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
Only 2 Piece(s) available
GreenCell laptop battery
Highlights & Details
- High-quality cells
- Modern control electronics
- Housing made of resistant ABS plastic
Technical specifications
- Product type
Laptop battery
- for brands
Toshiba
- Compatible with
Toshiba Satellite A200
Toshiba Satellite A205
Toshiba Satellite A300
Toshiba Satellite A300D
Toshiba Satellite A350
Toshiba Satellite A500
Toshiba Satellite A505
Toshiba Satellite L200
Toshiba Satellite L300
Toshiba Satellite L300D
Show more
- replaces original battery
PA3534U-1BRS
- Capacity (mAh, Ah)
4400 mAh
- Technology
Li-ion
- Voltage
10.8 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2376319 Green Cell Laptop battery 10.8 V 4400 mAh Toshiba
Description
Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.
This text is machine translated.
This text is machine translated.














