
Number
Technical specifications
- Product type
Laptop battery
- for brands
Dell
- Compatible with
Dell Latitude 5280 5290 5480 5490 5491 5495 5580 5590 5591 Precision 3520 3530
- Capacity (mAh, Ah)
6000 mAh
- Technology
Li-ion
- Voltage
7.6 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Screen size diagonal (inches)
24 inch
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376431 Green Cell Laptop battery Green Cell - Laptop-Batterie (gleichwertig mit: Dell 93FTF, Dell GJKNX) 7.6 V 6000 mAh Dell
Warranty Terms
Warranty Terms 3376431 Green Cell Laptop battery Green Cell - Laptop-Batterie (gleichwertig mit: Dell 93FTF, Dell GJKNX) 7.6 V 6000 mAh Dell
Description
This text is machine translated.
Features
- Green cell manufacturer
- Voltage 7.6 V (7.4)V.
- Number of cells: 4
- Cell type: Li-polymer
- Colour, black
- Overheat protection: Yes
- Deep discharge protection: Yes
- Overload protection: Yes
- Product code: DE128V2
- Capacity 6200 mAh




