
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.08
€ 26.64
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 27.72 / piece)
€ 27.72
plus VAT.
Only 5 Piece(s) available
GreenCell laptop battery
Highlights & Details
- High-quality cells
- Modern control electronics
- Housing made of resistant ABS plastic
Technical specifications
- Product type
Laptop battery
- for brands
Asus
- Compatible with
Asus G50
Asus G51J
Asus G60
Asus G60JX
Asus M50
Asus M50V
Asus N53
Asus N53J
Asus N53S
Asus N53SV
Show more
- replaces original battery
A32-M50 A32-N61
- Capacity (mAh, Ah)
4400 mAh
- Technology
Li-ion
- Voltage
10.8 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2471348 Green Cell Laptop battery A32-M50 A32-N61 10.8 V 4400 mAh Asus
User & Safety Instructions
User & Safety Instructions 2471348 Green Cell Laptop battery A32-M50 A32-N61 10.8 V 4400 mAh Asus
Description
Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.
This text is machine translated.
This text is machine translated.














