
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 0.95
€ 23.41
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
Only 2 Piece(s) available
GreenCell laptop battery
Highlights & Details
- High-quality cells
- Modern control electronics
- Housing made of resistant ABS plastic
Technical specifications
- Product type
Laptop battery
- for brands
Asus
- Compatible with
Asus A550
Asus F550
Asus F550D
Asus K550
Asus K750
Asus R510
Asus R510D
Asus R510DP
Asus R750
Asus R752L
Show more
- replaces original battery
A41-X550E
- Capacity (mAh, Ah)
2200 mAh
- Technology
Li-ion
- Voltage
14.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2471351 Green Cell Laptop battery A41-X550E 14.4 V 2200 mAh Asus
User & Safety Instructions
User & Safety Instructions 2471351 Green Cell Laptop battery A41-X550E 14.4 V 2200 mAh Asus
Description
Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.
This text is machine translated.
This text is machine translated.














