
Green Cell LiFePO4 battery block
Highlights & Details
- Minimal self-dischargeLong operating lifeLightweightWith BMS battery management system
Technical specifications
- Size
LiFePo PP3
- Product type
Non-standard battery (rechargeable)
- Technology
LiFePO4
- Dim
(W x H x D) 65 x 95 x 151 mm
- Voltage
12.8 V
- Capacity (mAh, Ah)
7 Ah
- Special-purpose battery features
Blade terminal
- Max. charge voltage
14.6 V
- Max. charging current
5 A
- Terminal voltage
9.2 V
- Discharge current (max.)
15 A
- Continuous discharge
7 A
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Width
65 mm
- Height
95 mm
- Depth
151 mm
- Weight
940 g
- Content
1 pc(s)
- Type
CAV09
- Rechargeable
Yes
- Integrated surge protection
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2543099 Green Cell Non-standard battery (rechargeable) LiFePo PP3 Blade terminal LiFePO4 12.8 V 7 Ah
Information
Test Summary Report 2543099 Green Cell Non-standard battery (rechargeable) LiFePo PP3 Blade terminal LiFePO4 12.8 V 7 Ah
Security datasheet
Security datasheet 2543099 Green Cell Non-standard battery (rechargeable) LiFePo PP3 Blade terminal LiFePO4 12.8 V 7 Ah
Description
This text is machine translated.














