
Highlights & Details
Greenlee DM-820A Handheld multimeter Digital CAT IV 1000 V Display (counts): 10000
- CAT IV 1000 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 25 mF
- Frequency reading range
5 Hz - 1 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.08 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz -20 kHz Hz
- Interfaces
optical
- Power supply (details)
9 V battery
Manufacturer's standards (no certificate)
- Reading category
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DM-820A
- Display
Digital
- Display (counts)
10000
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-50 °C
Documents & Downloads
Datasheet
Datasheet 127170 Greenlee DM-820A Handheld multimeter Digital CAT IV 1000 V Display (counts): 10000
User & Safety Instructions
User & Safety Instructions 127170 Greenlee DM-820A Handheld multimeter Digital CAT IV 1000 V Display (counts): 10000
Description
This text is machine translated.
Features
- Automatic or manual measuring range selection
- Beep-Jack TM visual and acoustic warning when measuring sockets are incorrectly selection
- Auto Power Off function
- Backlit display
- Analogue bar graph.
Scope of delivery
- Safety test leads
- Protective rubber surround
- Battery
- User manual.

