
Highlights & Details
Greisinger vacuum / barometer with pressure connection including hose, case and calibration certificate G 1111-UT-WPD
- New: Universal PORT for the use of different pressure connections: Screw connection, Quick Connect, Push-Pull: Everything can be connected directly to the device! You can choose which type of connection is most practical for you – the device remains the same.
- New: Increased accuracy in the vacuum range over a wide temperature range!
- Modern and functional housing – in pocket-size
- Excellent value for money
- 3-line illuminated display / overhead display at the push of a button
- Watertight (IP67)
- Robust, long battery life
- Optimized for vacuum measurements
- High resolution and accuracy
- Very fast!
- Can be calibrated / traceable
- Made in Germany
Technical specifications
- Pneumatic connection
1/8 inch port incl. connection for 6x1 mm (4 mm inside) and 8x1 mm (6 mm inside) hoses
- Reading range - air pressure
0.0 ... 1500.0 hPa abs
- Reading range
0.0 - 1500.0 hPa
Manufacturer's standards (no certificate)
- Unit of measurement
Pressure
- Reading range (max.)
1500.0 hPa
- Reading range (min.)
0.0 hPa
- Product type
Pressure gauge
Documents & Downloads
Datasheet
Datasheet 2237196 Greisinger G1111-WPD5 Pressure gauge Pressure 0.0 - 1500.0 hPa
User & Safety Instructions
User & Safety Instructions 2237196 Greisinger G1111-WPD5 Pressure gauge Pressure 0.0 - 1500.0 hPa
Description
The development of the new G 1111 deliberately focused on the key functions of measuring technology – a high-quality sensor is the heart of the measuring instrument – in which, despite the favorable overall price, no savings were made! The high temperature stability of the sensor together with the universal pressure connection concept increase comfort and safety especially with vacuum measurements. Precision, speed and reliability, packed in a compact and water-protected housing makes the device a reliable partner of the craft, Made in Germany. G1100 Series – the reference class for the trouser pocket!
This text is machine translated.
This text is machine translated.
Features
- Measuring device incl. 1 m hose 6x1, case GKK 1002, WPD5 calibration certificate
Scope of delivery
- measuring instrument
- Case GKK 1002
- WPD5 calibration certificate 2 x AA batteries.
- Operating instructions










