
Number
Highlights & Details
Greisinger Waterproof Alarm Thermometer with immersion probe G 1710
- Three-row display, overhead display
- Waterproof (IP65/IP67)
- Incl. immersion probe Ø 3 mm
Technical specifications
- Dim
(L x W x H) 28 x 54 x 108 mm
- Height
108 mm
- Length
28 mm
- Width
54 mm
Manufacturer's standards (no certificate)
- Sensor version
fitted
- Sensor type
Pt1000
- Type
G1710
- Basic accuracy
0.1 %
- Accuracy ± °C
0.1 °C
- Resolution (temperature)
0.1 °C
- Response time
2 s
- Display (details)
3-line, with backlight, protected by unbreakable disc, overhead display (180°) at the push of a button.
- Power supply
AA battery (2x), included
- Max. temperature
+250 °C
- Min. temperature
-70 °C
- Product type
Thermometer
Documents & Downloads
Datasheet
Datasheet 1592162 Greisinger G1710 Thermometer -70 - +250 °C Sensor type Pt1000
User & Safety Instructions
User & Safety Instructions 1592162 Greisinger G1710 Thermometer -70 - +250 °C Sensor type Pt1000
Conformity certificate
Conformity certificate 1592162 Greisinger G1710 Thermometer -70 - +250 °C Sensor type Pt1000
Description
This text is machine translated.
Features
- Display: 3-line segment display with background lighting, can be rotated 180°.
Scope of delivery
- Device with fixed connected sensor, battery, Factory calibration certificate, operating instructions.


