
Highlights & Details
Greisinger Waterproof Alarm Thermometer with penetration probe G 1720
- Three-row display, overhead display
- Waterproof (IP65/IP67)
- Incl. insertion probe 3mmØ
Technical specifications
- Product type
Thermometer
- Max. temperature
+250 °C
- Basic accuracy
0.1 %
- Accuracy ± °C
0.1 °C
- Sensor type
Pt1000
Manufacturer's standards (no certificate)
- Sensor version
fitted
- Dim
(L x W x H) 28 x 54 x 108 mm
- Response time
2 s
- Display (details)
3-line, with backlight, protected by unbreakable disc, overhead display (180°) at the push of a button.
- Resolution (temperature)
0.1 °C
- Width
54 mm
- Height
108 mm
- Length
28 mm
- Power supply
AA battery (2x), included
- Min. temperature
-70 °C
- Type
G1720
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1592163 Greisinger G1720 Thermometer -70 - +250 °C Sensor type Pt1000
Description
This text is machine translated.
Features
- Display: 3-line segment display with background lighting, can be rotated 180°.
Scope of delivery
- Device with fixed connected sensor, battery, Factory calibration certificate, Operating Instructions
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








