
Number
Highlights & Details
Greisinger insertion probe for soft plastic media GES 130
- Sensor type K
- -65 up to 550 °C
- Heating element connector
Technical specifications
- Probe NiCr-Ni, type K
- Measuring range: -65 to +550 °C
- With thermal voltage-free flat plug
- Product type
Needle probe
- Sensor type
K
- Pick-up time (details)
3 s
- Temperature reading range (min.)
-65 °C
- Temperature reading range (max.)
550 °C
- Dim
(Ø x L) 1.5 mm x 265 mm
- Probe length
130 mm
Manufacturer's standards (no certificate)
- Connector
Heating element connector
- Temperature reading range
-65 up to 550 °C
- Temperature accuracy
± 1,5 °C
- Compatible with (details)
Suitable for all Greisinger temperature measuring devices with connection for type K-sensor (NiCr-Ni) with mini flat plug
- Length
265 mm
- (Ø)
1.5 mm
- Connection
Heating element connector
Documents & Downloads
Datasheet
Datasheet 649992 Greisinger GES 130 Needle probe -65 up to 550 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 649992 Greisinger GES 130 Needle probe -65 up to 550 °C Sensor type K
Description
This text is machine translated.
Features
- Insertion probe type K
- Thin sensor tube with only 1.5 mm diameter
- Fast response time

