
Highlights & Details
Temperature insertion probe GES 130
- Sensor type K
- -65 up to 550 °C
- Heating element connector
Technical specifications
- Probe NiCr-Ni, type K
- Measuring range: -65 to +550 °C
- With thermal voltage-free flat plug
- Product type
Needle probe
- Sensor type
K
- Temperature reading range (min.)
-65 °C
- Temperature reading range (max.)
550 °C
- Dim
(Ø x L) 1.5 mm x 130 mm
DAkkS standards
- Connector
Heating element connector
- Cable length
1 m
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
- Temperature reading range
-65 up to 550 °C
- Length
130 mm
- (Ø)
1.5 mm
- Connection
Heating element connector
Documents & Downloads
Datasheet
Datasheet 1243362 Greisinger GES 130 Needle probe Calibrated to (DAkkS standards) -65 up to 550 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 1243362 Greisinger GES 130 Needle probe Calibrated to (DAkkS standards) -65 up to 550 °C Sensor type K
Information
Information 1243362 Greisinger GES 130 Needle probe Calibrated to (DAkkS standards) -65 up to 550 °C Sensor type K
Information 1243362 Greisinger GES 130 Needle probe Calibrated to (DAkkS standards) -65 up to 550 °C Sensor type K
Information 1243362 Greisinger GES 130 Needle probe Calibrated to (DAkkS standards) -65 up to 550 °C Sensor type K
Description
This text is machine translated.
Features
- Eintechfuhler type K
- Slim (1.5 mm) Measuring tip
- Fast response speed.


