There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Hygrometer
+70 °C
ISO standards
(L x W x H) 106 x 67 x 30 mm
135 g
2 %
0.1 °C
2 appropriate calibration values in the measuring range of the respective device (11.3; 75.3% RH at 25 °C)
Humidity
100 RH
0 RH
2.5 RH
67 mm
30 mm
106 mm
9 V battery (1x)
-25 °C
Dew point/mould detector
User & Safety Instructions 1240338 Greisinger GFTH 200 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Dew point/mould detector
Information 1240338 Greisinger GFTH 200 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Dew point/mould detector
Information 1240338 Greisinger GFTH 200 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Dew point/mould detector
The necessary accessories are required to use the article as described.