
Highlights & Details
Digital hygrometer/thermometer GFTH 95
- PT1000 1/3 DIN temperature sensor for high levels of accuracy
Technical specifications
- Temperature 0.1 °C, humidity 0.1% RH
- Product type
Hygrometer
- Max. temperature
+70 °C
ISO standards
- Dim
(L x W x H) 30 x 67 x 141 mm
- Weight
154 g
- Accuracy ± °C
0.1 °C
- Calibration service
2 appropriate calibration values in the measuring range of the respective device (11.3; 75.3% RH at 25 °C)
- Calibration range
Humidity
- Humidity reading range (max.)
95 RH
- Humidity reading range (min.)
10 RH
- Humidity reading accuracy
2 RH
- Width
67 mm
- Height
141 mm
- Length
30 mm
- Power supply
9 V battery (1x)
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1240351 Greisinger GFTH 95 Hygrometer Calibrated to (ISO standards) 10 RH 95 RH
User & Safety Instructions
User & Safety Instructions 1240351 Greisinger GFTH 95 Hygrometer Calibrated to (ISO standards) 10 RH 95 RH
Information
Information 1240351 Greisinger GFTH 95 Hygrometer Calibrated to (ISO standards) 10 RH 95 RH
Information 1240351 Greisinger GFTH 95 Hygrometer Calibrated to (ISO standards) 10 RH 95 RH
Conformity certificate
Conformity certificate 1240351 Greisinger GFTH 95 Hygrometer Calibrated to (ISO standards) 10 RH 95 RH
Description
This text is machine translated.
Scope of delivery
- Battery
- User manual
Hints
What kind of Hygrometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







