There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
GIA 20 EB
IP54
(W x H x D) 48 x 24 x 65 mm
Red
48 mm
24 mm
1x serial
10 mm
65 mm
Screw-plug terminals
9999
LED
46 x 22 mm
48 x 24 mm
9 - 28 V DC
<30 mA
2000
Standard signal: 4 - 20 mA, 0 - 20 mA, 0 - 1 V, 0 - 2 V, 0 - 10 V, 0 - 50 mV · Resistance thermometer: Pt100 (3-pin), Pt1000 (2-pin) · Thermo-elements: Types J, K, N, S, T · Frequency/speed/counters: 0 - 10 kHz (TTL/switch contact)
-
Datasheet 121376 Greisinger GIA 20 EB Standard signal: 4 - 20 mA, 0 - 20 mA, 0 - 1 V, 0 - 2 V, 0 - 10 V, 0 - 50 mV · Resistance thermomet
User & Safety Instructions 121376 Greisinger GIA 20 EB Standard signal: 4 - 20 mA, 0 - 20 mA, 0 - 1 V, 0 - 2 V, 0 - 10 V, 0 - 50 mV · Resistance thermomet