
Highlights & Details
Waterproof GMH 2710 HACCP thermometer
- Sensor and device waterproof (IP65/IP67)
- High overall accuracy
- HACCP
Technical specifications
- Protection class IP65/IP67
- Display: 2 four-digit LC-displays
- Product type
Probe thermometer
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
+200 °C
- Sample rate
10 s
- Sensor type
Pt1000
- Basic accuracy
0.1 %
- Accuracy ± °C
0.1 °C
- Dim
(L x W x H) 81 x 54 x 31 mm
- Resolution (temperature)
0.1 °C
- Probe length
135 mm
- Weight
215 g
- Temperature reading range
-200 up to +200 °C
- Width
54 mm
- Height
31 mm
- Length
81 mm
- Power supply (details)
2 AAA batteries
- Temperature
-200.0 to +200.0 °C
- Temperature range
-200 to +200 °C
Documents & Downloads
Datasheet
Datasheet 102961 Greisinger GMH 2710 Probe thermometer Temperature reading range -200 up to +200 °C Sensor type Pt1000
User & Safety Instructions
User & Safety Instructions 102961 Greisinger GMH 2710 Probe thermometer Temperature reading range -200 up to +200 °C Sensor type Pt1000
Conformity certificate
Conformity certificate 102961 Greisinger GMH 2710 Probe thermometer Temperature reading range -200 up to +200 °C Sensor type Pt1000
Description
Features
- Min./max. value memory
- Data hold
- Automatic hold
- Automatic-off function
- Low battery indicator.
Scope of delivery
- Measuring device including sensor
- 2 AAA batteries
- Instructions for use.



