There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
9V battery, d.c. connector
Pressure gauge
-0.005 - +0.005 bar
approx 0.6 mA
Air pressure
Non-corrosive gas
Corrosive gas
2 solid metal connection pin, nickel-plated brass, for connection of pressure tubes 6x1 mm (4 mm inside diameter)
ISO standards
mbar, bar, Pa, kPa, MPa, PSI, mmHg, mH2O
0.000001 bar
Piezoresistive pressure sensor, internal
-25 To +50 ° C, 0 to +95% r.h. (non-condensing)
IP65
(L x W x H) 142 x 71 x 26 mm
250 g
0.1 %
+0.005 bar
-0.005 bar
71 mm
26 mm
142 mm
User & Safety Instructions 1412918 Greisinger GMH3161-002 Pressure gauge Calibrated to (ISO standards) Air pressure, Non-corrosive gas, Corrosive gas -0.00
Information 1412918 Greisinger GMH3161-002 Pressure gauge Calibrated to (ISO standards) Air pressure, Non-corrosive gas, Corrosive gas -0.00
Conformity certificate 1412918 Greisinger GMH3161-002 Pressure gauge Calibrated to (ISO standards) Air pressure, Non-corrosive gas, Corrosive gas -0.00
The necessary accessories are required to use the article as described.