There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
9 V battery, power supply socket.
Pressure gauge
0 - 1.3 bar
Approx. 0.6. mA
Air pressure
Non-corrosive gas
Corrosive gas
1
ISO standards
Mbar, bar, Pa, kPa, MPa, mmHg, PSI, mH2O
0.001 bar
Piezoresistive Pressure Sensor, internal
-25 to +50 °C, 0 to +95% r.h. (Non-condensing)
IP65
(L x W x H) 26 x 71 x 142 mm
165 g
1 mbar
0.1 %
1.3 bar
0 bar
71 mm
142 mm
26 mm
Datasheet 1628118 Greisinger GMH3161-12-WPD5 Pressure gauge Calibrated to (ISO standards) Air pressure, Non-corrosive gas, Corrosive gas 0
User & Safety Instructions 1628118 Greisinger GMH3161-12-WPD5 Pressure gauge Calibrated to (ISO standards) Air pressure, Non-corrosive gas, Corrosive gas 0