There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2x AAA battery
Pressure gauge
0 - 1000 bar
Air pressure
External sensor
-1,999 mbar up to 1000 bar
ISO standards
-19999 to +19999
1 bar
7-pin Bayonet connection
IP65
IP67
(L x W x H) 160 x 86 x 160 mm
340 g
0.1 %
1000 bar
0 bar
86 mm
160 mm
160 mm
User & Safety Instructions 3014298 Greisinger GMH5130 Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 1000 bar
Information 3014298 Greisinger GMH5130 Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 1000 bar