
Highlights & Details
Temperature wire sensor GTF 300
- Sensor type K
- -65 up to 300 °C
- Heating element connector
Technical specifications
- Product type
Air probe
- Sensor type
K
- Pick-up time (details)
0.3 s
- Temperature reading range (min.)
-65 °C
- Temperature reading range (max.)
300 °C
- Dim
(Ø x L) 1 mm x 1000 mm
DAkkS standards
- Connector
Heating element connector
- Cable length
1 m
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
- Temperature reading range
-65 up to 300 °C
- Length
1000 mm
- (Ø)
1 mm
Documents & Downloads
Datasheet
Datasheet 1243327 Greisinger GTF 300 Air probe Calibrated to (DAkkS standards) -65 up to 300 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 1243327 Greisinger GTF 300 Air probe Calibrated to (DAkkS standards) -65 up to 300 °C Sensor type K
Information
Information 1243327 Greisinger GTF 300 Air probe Calibrated to (DAkkS standards) -65 up to 300 °C Sensor type K
Information 1243327 Greisinger GTF 300 Air probe Calibrated to (DAkkS standards) -65 up to 300 °C Sensor type K
Information 1243327 Greisinger GTF 300 Air probe Calibrated to (DAkkS standards) -65 up to 300 °C Sensor type K
Description
This text is machine translated.
Features
- Flexible PTFE insulated wires
- 1 m length
- K-type plug.



