
Highlights & Details
Type K GTF 300 GS wire probe
- Sensor type K
- -65 up to 400 °C
- Heating element connector
Technical specifications
- Product type
Air probe
- Sensor type
K
- Pick-up time (details)
0.3 s
- Temperature reading range (min.)
-65 °C
- Temperature reading range (max.)
400 °C
- Dim
(Ø x L) 1 mm x 1000 mm
ISO standards
- Connector
Heating element connector
- Cable length
1 m
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Temperature reading range
-65 up to 400 °C
- Length
1000 mm
- (Ø)
1 mm
- Connection
Heating element connector
Documents & Downloads
Datasheet
Datasheet 1240493 Greisinger GTF 300 GS Air probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 1240493 Greisinger GTF 300 GS Air probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K
Information
Information 1240493 Greisinger GTF 300 GS Air probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K
Information 1240493 Greisinger GTF 300 GS Air probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K
Information 1240493 Greisinger GTF 300 GS Air probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K
Information 1240493 Greisinger GTF 300 GS Air probe Calibrated to (ISO standards) -65 up to 400 °C Sensor type K
Description
This text is machine translated.
Features
- Flexible glass fiber and teflon-insulated wires
- 1 m length
- K-type plug.



