There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Temperature
-60 °C
GTH2448/3
199.9 °C
LED
45 mm
22 mm
(W x H x D) 48 x 24 x 65 mm
48 mm
24 mm
Screw terminal
10 mm
ISO standards
65 mm
Pt100
4
45 x 22 mm
±0.5 %
-60 to +199.9 °C
0.3 s
1 °C
8 - 29 V/DC/8 - 27 V AC
Datasheet 1411958 Greisinger GTH2448/3 Calibrated to (ISO standards)
User & Safety Instructions 1411958 Greisinger GTH2448/3 Calibrated to (ISO standards)
Information 1411958 Greisinger GTH2448/3 Calibrated to (ISO standards)