Especially when working in flower beds, for example, when plants of flowers, a handle device impractical. For such work, the QuikFit handle of FISKARS optimally. It is a product, which has been developed especially for the hand-held devices The Quik Fit-Produktreihe. As such, it is for example with the Duo hoe or the small leaf rake compatible, but also with all other QuikFit devices. The QuikFit Fiskars handle is stable and comfortable, it can also be left as well as right handed people. The Stability gives it the material from which it is made. It is hardened aluminum. The material is also easy and allows a weight of 95 grams. The total length of the handle is 24 centimeters. Furthermore, it has a pin hole on which he can be hung for secure storage. For his true all design has the product in 2010 Red Dot Design Award.
This text is machine translated.