
Quantity (Piece(s))
Savings
Package size (plus VAT.)
50
-
€ 0.08
150
-
€ 0.08
250
12% = € 0.01
€ 0.07
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 50
Total (€ 0.08 / piece)
€ 4.00
plus VAT.
Highlights & Details
Pressure lock pouch
- Resealable
Our service for you
Technical specifications
- Melting point: 110°C
- Packaging type
Piece
- Product type
Grip seal bag w/o write-on panel
- Features
Button seal
- Factory colour
Transparent
- Material
Polyethylene (PE)
- Material thickness
0.05 mm
- Width
120 mm
- Height
170 mm
- Dim
(W x H) 120 mm x 170 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1572318 Grip seal bag w/o write-on panel (W x H) 120 mm x 170 mm Transparent Polyethylene (PE) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1572318 Grip seal bag w/o write-on panel (W x H) 120 mm x 170 mm Transparent Polyethylene (PE) 1 pc(s)
Description
Transparent and universally usable pressure lock pouch without labelling strips.
This text is machine translated.
This text is machine translated.
Hints
Contents not included.








