
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.12
60
8% = € 0.01
€ 0.11
100
17% = € 0.02
€ 0.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.12 / piece)
€ 0.34
-65 %
€ 2.40
plus VAT.
Highlights & Details
Pressure lock pouch
- Resealable
Our service for you
Technical specifications
- Melting point: 110°C
- Packaging type
Bag
- Product type
Grip seal bag w/o write-on panel
- Features
resealable
- Factory colour
Transparent
- Material
Polyethylene (PE)
- Material thickness
0.05 mm
- Length
200 mm
- Width
200 mm
- Height
200 mm
- Dim
(L x W x H) 200 x 200 x 200 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 490098 Grip seal bag w/o write-on panel (L x W x H) 200 x 200 x 200 mm Transparent Polyethylene (PE) Bag 1 pc(s)
User & Safety Instructions
User & Safety Instructions 490098 Grip seal bag w/o write-on panel (L x W x H) 200 x 200 x 200 mm Transparent Polyethylene (PE) Bag 1 pc(s)
Description
Transparent and universally usable pressure lock pouch without labelling strips.
This text is machine translated.
This text is machine translated.
Hints
Contents not included.




