
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.07
90
14% = € 0.01
€ 0.06
150
29% = € 0.02
€ 0.05
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.07 / piece)
€ 2.10
plus VAT.
Highlights & Details
Pressure lock pouch
- Resealable
Our service for you
Technical specifications
- Melting point: 110°C
- Packaging type
Bag
- Product type
Grip seal bag w/o write-on panel
- Features
resealable
- Factory colour
Transparent
- Material
Polyethylene (PE)
- Material thickness
0.05 mm
- Length
75 mm
- Width
50 mm
- Height
75 mm
- Dim
(L x W x H) 75 x 50 x 75 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1572316 Grip seal bag w/o write-on panel (W x H) 50 mm x 75 mm Transparent Polyethylene (PE) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1572316 Grip seal bag w/o write-on panel (W x H) 50 mm x 75 mm Transparent Polyethylene (PE) 1 pc(s)
Description
Transparent and universally usable pressure lock pouch without labelling strips.
This text is machine translated.
This text is machine translated.
Hints
Contents not included.








