
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.17
60
12% = € 0.02
€ 0.15
100
18% = € 0.03
€ 0.14
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.17 / piece)
€ 0.36
-53 %
€ 3.40
plus VAT.
14-day return policy included
Highlights & Details
Pressure lock pouch
- Can be relocked
- With labelling strips
Our service for you
Technical specifications
- Melting point: 110°C
- Packaging type
Bag
- Product type
Grip seal bag with write-on panel
- Features
resealable
- Factory colour
Transparent
- Material
Polyethylene (PE)
- Material thickness
0.05 mm
- Width
200 mm
- Height
300 mm
- Dim
(W x H) 200 mm x 300 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1570844 Grip seal bag with write-on panel (W x H) 200 mm x 300 mm Transparent Polyethylene (PE) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1570844 Grip seal bag with write-on panel (W x H) 200 mm x 300 mm Transparent Polyethylene (PE) 1 pc(s)
Description
The transparent and universally used pressure lock pouch possesses two white labelling strips. This is beneficial for describing the contents exactly, for instance, when similar looking components are packed. The possible uses are almost limitless.
Hints
Contents not included.



