
Number
Minimum order quantity: 20
Total (€ 0.05 / piece)
€ 1.00
incl. VAT
14-day return policy included
Highlights & Details
Pressure lock pouch
- Can be relocked
- With labelling strips
Our service for you
Technical specifications
- Melting point: 110°C
- Packaging type
Bag
- Product type
Grip seal bag with write-on panel
- Features
resealable
- Factory colour
Transparent
- Material
Polyethylene (PE)
- Material thickness
0.05 mm
- Width
60 mm
- Height
80 mm
- Dim
(W x H) 60 mm x 80 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1564939 Grip seal bag with write-on panel (W x H) 60 mm x 80 mm Transparent Polyethylene (PE) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1564939 Grip seal bag with write-on panel (W x H) 60 mm x 80 mm Transparent Polyethylene (PE) 1 pc(s)
Description
The transparent and universally used pressure lock pouch possesses two white labelling strips. This is beneficial for describing the contents exactly, for instance, when similar looking components are packed. The possible uses are almost limitless.
Hints
Contents not included.























