There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Blade width
Groove carving chisel with white book 6mm Kirschen 3247006
2531181
This article
6 mm
Groove carving chisel with white book 2mm Kirschen 3239002
2531179
2 mm
Groove carving chisel with white book 4mm Kirschen 3247004
2531180
4 mm
Groove carving chisel with white book 10mm Kirschen 3247010
2531183
10 mm
Groove carving chisel with white book 2mm Kirschen 3210002
2531185
2 mm
Groove carving chisel with white book 4mm Kirschen 3210004
2531186
4 mm
Groove carving chisel with white book 2mm Kirschen 3219002
2531187
2 mm
Groove carving chisel with white book 4mm Kirschen 3219004
2531188
4 mm
Groove carving chisel with white book 6mm Kirschen 3219006
2531189
6 mm
Groove carving chisel with white book 8mm Kirschen 3219008
2531190
8 mm
Description
Groove carving chisel straight, with deep-deep hollow, with octagonal beech booklet "CHERRY« groove carving chisel are forged by hand from special tool steel with a high carbon content. They lie with a hardness of ± HRC 61 over the entire useful length of the blade well above the DIN and produce a smooth cut through their rigged-free polished surface. The chisels are supplied in the factory with a cutting angle of 17° and ready-to-use sharpened. This angle is suitable for soft to medium hard wood. Groove carving beetles are suitable for small to medium sculptural work for core cut ornaments or inlays.
This text is machine translated.
Description
Groove carving chisel straight, with deep-deep hollow, with octagonal beech booklet "CHERRY« groove carving chisel are forged by hand from special tool steel with a high carbon content. They lie with a hardness of ± HRC 61 over the entire useful length of the blade well above the DIN and produce a smooth cut through their rigged-free polished surface. The chisels are supplied in the factory with a cutting angle of 17° and ready-to-use sharpened. This angle is suitable for soft to medium hard wood. Groove carving beetles are suitable for small to medium sculptural work for core cut ornaments or inlays.
This text is machine translated.
What kind of Chisels, Pry bars are you looking for?