The robust and compact "LTW 168" series from Grothe is specially designed for the application in industrial and civil service and has a high degree of protection (IP66). These products are therefore suitable for indoor and outdoor use.
The electronic large-scale bell system is available in three different colors in order to meet the individual requirements during operation.
Within the series there are two variants with DC voltage and three variants with AC voltage.
The bell of the type "LTW 168 RT 12V AC" has a voltage supply of 12 V AC (860 mA), 50 Hz and a volume of maximum 100 dB(A).
The signal bell is particularly well suited for break signaling or start-up warning in production environments, schools or other places where regular acoustic signals are required.
This text is machine translated.