

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIR motion detector
360°
6 m
Indoors
Ceiling
230 V
Relay
2300 W
1000 W
400 W
1.6 W
5 - 1000 lx
T1: 6 seconds - 12 minutes
T2: 10 seconds - 30 min
White
9003
IP20 (switch box)
IP40 (sensor)
Flush-mounted
50 mm
78 mm
(Ø x H) 78 mm x 50 mm
360°
Relays
230 V/50 Hz
yes
User & Safety Instructions 611766 Grothe 94501 Ceiling PIR motion detector 360 ° Relay White IP20 (switch box), IP40 (sensor)